• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Be Cool Portable EEC: A (A+++ - D) 3.5 kW 105 m³ White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Be cool BCP12KL2401FW air conditioner

  • 3-in-1 cooling dehumidifier fan with Wi-Fi
  • 24-hour timer
  • Energy saving auto modes
  • 2 fan speed levels
  • Slient mode
  • Sleep mode
  • Powerful mobile air conditioner for quick and effective cooling
  • Remote control and Wi-Fi function
  • Cooling capacity: 12,000 BTU
  • 2 motors
  • Includes handle and castors for easy moving
  • EU Energy efficiency rating: A
  • Supports iOS and Android, Amaxon Alexa & Google Assistant

Technical specifications

  • 3510 W cooling power
  • Power consumption: 1300W
  • Power supply: 220-240V, 50Hz
Product type

Portable

Suitable for rooms up to

105 m³

Cooling power

12000 BTU/h

Features

Timer

App-controlled

incl. Wi-Fi

LED display

Factory colour

White

Dim

(W x H x D) 430 x 730 x 360 mm

Weight

28 kg

Cooling power (W /BTU/h)

3.5 kW (12000 BTU/h)

A (A+++ - D)

COP energy efficiency class (heating)

Doesn't apply

Energy efficiency (fridges and freezers)

A (A+++ - D)

SCOP energy efficiency rating (heating, cold season)

Doesn't apply

SCOP energy efficiency class (heating, average)

Doesn't apply

SCOP energy efficiency rating (heating, warm season)

Doesn't apply

Energy efficiency (fridges and freezers)

Doesn't apply

Noise emission

65 dB

Heating power

0 kW

Coolant type

R290

Cooling power

3.5 kW

GWP (kg CO2 eq.)

3

Width

430 mm

Height

730 mm

Depth

360 mm

Documents & Downloads

Datasheet

Datasheet 2937176 Be Cool Portable EEC: A (A+++ - D) 3.5 kW 105 m³ White

User & Safety Instructions

User & Safety Instructions 2937176 Be Cool Portable EEC: A (A+++ - D) 3.5 kW 105 m³ White

Description

Features

  • With remote control
  • R290 Eco-friendly design
  • Digital display

Scope of delivery

  • 1 x Portable air conditioner
  • 1 x Remote control (2x AAA battery included)
  • 1 x Window assembly (Window strip with hose adapter, exhaust air hose: 150cm long x 15cm diameter, taper adapter)
  • 1 x Manual

What kind of Monoblock Climate Control are you looking for?