
Highlights & Details
beafon fold10 5.59 cm (2.2") 95 g black, silver senior citizens' telephone
- Senior telephone single SIM 2G black, silver
- 5.59 cm (2.2") 177 x 220 Pixel
- MicroSD (TransFlash) 16 GB
- Bluetooth USB connection USB type-C
- FM-Radio Loudspeaker SMS (text message service)
- Lithium-Ion 1000 mAh
Technical specifications
- Display resolution 177 x 220 pixels
- Single SIM card slots
- NanoSIM card type
- USB-plug USB type-C
- USB Type-C charging port: Yes
- Form factor: Hinged housing
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
Silver
- Screen size diagonal (inches)
2.2 inch
- Built-in camera
Yes
- Memory card slots
microSD card (up to 16 GB)
- Bluetooth
Yes
- Max. talk time
5 h
- Standby max.
250 h
- Dim
(W x H x D) 63 x 71 x 22.4 mm
- Weight
95 g
- Connections
USB type-C
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
2.75 W
- Battery capacity
1000 mAh
- Rechargeable battery technology
Li-ion
- Display (cm)
5.6 cm
- Mobile phone features
Panic button
Charging station
- Width
63 mm
- SIM card version
Nano SIM
- Depth
22.4 mm
- Height
71 mm
- Display properties
TFT
- Charging method (Power Delivery)
w/o USB Power Delivery
- Type
Big Button
- Battery voltage
3.7 V
- Webcam
No
- UKCA
yes
- Built-in flashlight
yes
- AC adapter included
yes
- Rear camera resolution
640 x 480 p
- Conference call
yes
- Short Message Service (SMS)
yes
- FM radio
yes
- USB port
yes
- Phonebook capacity
250 Eintragungen
- Caller ID
yes
- Microphone mute
yes
- Call waiting
yes
- Speed dialling
yes
- External display resolution
128 x 128 p
- External display diagonal
3.66 cm (1.44")
- Flash card support
yes
- Battery pack
yes
- Quick start guide
yes
- Device lock
yes
- Maximum memory card size
16 GB
- User guide
yes
- Big buttons
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729173 beafon Fold 10 2G Big button flip top mobile phone Panic button, Charging station Black, Silver
Description
The future of the key telephone is here! beafon brings the Fold 10 – an innovative folding mobile phone with large buttons and dual display.
This text is machine translated.
Scope of delivery
- Accumulator
- Charger with charging cable
- User manual and quick guide
What kind of Big Button Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






