• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

beafon Fold 10 LTE Big button flip top mobile phone Red

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

beafon fold 10 LTE 5.59 cm (2.2") 95 g red Big Button

  • Senior telephone single SIM 4G red
  • 5.59 cm (2.2") 177 x 220 Pixel
  • MicroSD (TransFlash) 64 GB
  • Bluetooth USB connection USB type-C
  • FM-Radio Speaker SMS (Short Message Service) MMS (Multimedia Message Service)
  • Lithium-Ion 1350 mAh
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 2.75 W - 3 W

Technical specifications

  • Display resolution 177 x 220 pixels
  • Single SIM card slots
  • NanoSIM card type
  • USB-plug USB type-C
  • Form factor: Hinged housing
Product type

Big button flip top mobile phone

Factory colour

Red

Screen size diagonal (inches)

2.2 inch

Built-in camera

Yes

Bluetooth

Yes

Wi-Fi

No

Max. talk time

5 h

Standby max.

250 h

Dim

(W x H x D) 63 x 71 x 22.4 mm

Weight

95 g

Charging capacity (min.)

2.75 W

Charging capacity (max.)

3 W

Battery capacity

1350 mAh

Rechargeable battery technology

Li-ion

Display (cm)

5.6 cm

Width

63 mm

Depth

22.4 mm

Height

71 mm

Display properties

TFT

Touchscreen (display)

No

Charging method (Power Delivery)

w/o USB Power Delivery

Type

Big Button

Battery voltage

3.7 V

Webcam

No

UKCA

yes

Built-in flashlight

yes

Rear camera resolution

640 x 480 p

Conference call

yes

Short Message Service (SMS)

yes

FM radio

yes

Multimedia Messaging Service (MMS)

yes

USB port

yes

Phonebook capacity

500 Eintragungen

Caller ID

yes

Microphone mute

yes

Call waiting

yes

Speed dialling

yes

SOS numbers quantity

5

External display resolution

128 x 128 p

External display diagonal

3.66 cm (1.44")

Vibrating alert

yes

Flash card support

yes

Quick start guide

yes

yes

Device lock

yes

Maximum memory card size

64 GB

User guide

yes

Big buttons

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768143 beafon Fold 10 LTE Big button flip top mobile phone Red

Description

Fold10 – Innovation and design combined! The future of the key telephone is here! beafon brings the Fold 10 – an innovative folding mobile phone with large buttons and dual display.

This text is machine translated.

Features

  • XL 2.2” color display
  • XL 1.44”External color display
  • Camera
  • Photo contact display
  • Extra large illuminated keys
  • Number announcements can be connected
  • Extra large numbers in the display
  • Easy menu navigation
  • Extra loud ringtone
  • Torch
  • Bluetooth
  • Hands-free
  • SOS button on rear panel
  • SOS numbers can be programmed freely
  • SMS/MMS
  • Light signal when there is an incoming call or message
  • Desk charger supplied

Scope of delivery

  • Bea-fon fold 10
  • Charger with charging cable
  • User manual
  • Quick guide

What kind of Big Button Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.