

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Big button mobile phone
GSM/2G
Black
Silver
2.2 inch
Yes
microSD card (up to 16 GB)
Yes
2.1
No
5.83 h
(W x H x D) 59 x 130 x 12.6 mm
90 g
USB type-C
0.5 W
2.75 W
800 mAh
Li-ion
220 x 176 Pixel
5.6 cm
Panic button
Charging station
59 mm
Mini SIM
12.6 mm
130 mm
TFT
No
w/o USB Power Delivery
Big Button
3.7 V
5.83 h
No
yes
yes
yes
yes
yes
250 h
yes
yes
yes
250 Eintragungen
yes
yes
yes
yes
5
yes
yes
yes
yes
16 GB
yes
User & Safety Instructions 3729171 beafon SL260 2 G Big button mobile phone Panic button, Charging station Black, Silver
The necessary accessories are required to use the article as described.