
Highlights & Details
beafon SL260 5.59 cm (2.2") black, silver big button telephone
- Senior telephone single SIM 4G black, silver
- 2.2" (5.59 cm)
- MicroSD (TransFlash) 16 GB
- Bluetooth USB connection USB type-C
- FM-Radio Speaker SMS (Short Message Service) MMS (Multimedia Message Service)
- Lithium-Ion 800 mAh
Technical specifications
- Display resolution 176 x 220 pixels
- Single SIM card slots
- MiniSIM card
- USB-plug USB type-C
- USB version 2.0
- USB Type-C charging port: Yes
- Form factor: Bars
- Product type
Big button mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
Silver
- Screen size diagonal (inches)
2.2 inch
- Built-in camera
Yes
- Memory card slots
microSD card (up to 16 GB)
- Bluetooth
Yes
- Bluetooth
2.1
- Wi-Fi
No
- Max. talk time
6 h
- Standby max.
220 h
- Dim
(W x H x D) 59 x 130 x 12 mm
- Weight
90 g
- Connections
USB type-C
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
2.75 W
- Battery capacity
800 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
220 x 176 Pixel
- Display (cm)
5.6 cm
- Mobile phone features
Panic button
Charging station
- Width
59 mm
- SIM card version
Mini SIM
- Depth
12 mm
- Height
130 mm
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- Type
Big Button
- Battery voltage
3.7 V
- Webcam
No
- UKCA
yes
- Built-in flashlight
yes
- AC adapter included
yes
- Speakerphone
yes
- Short Message Service (SMS)
yes
- FM radio
yes
- Direct printing
yes
- Multimedia Messaging Service (MMS)
yes
- USB port
yes
- Position location
no
- Phonebook capacity
500 Eintragungen
- Caller ID
yes
- Call waiting
yes
- Speed dialling
yes
- SOS numbers quantity
5
- Vibrating alert
yes
- Flash card support
yes
- Manual
yes
- Assisted GPS (A-GPS)
no
- Maximum memory card size
16 GB
- User guide
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729184 beafon SL260 2 G Big button mobile phone Panic button, Charging station Black, Silver
Description
With its extraordinary appearance, the new 4G SL260 LTE mobile phone presents itself in modern design, but with the usual and cherished properties. The technical high-quality and the specially developed menu structure simplify the usage and provide for more comfort. Everything in view with the 2.2" wide color display: All important information, like incoming messages, as well as day, date and battery charging, are immediately visible to you and retrievable. Absolutely perfect makes this device compatible with hearing aids (HAC).
In case of this model too an SOS emergency button is placed on the rear-side and thus can be used quickly. Other comfort features, like extra large buttons, a hands-free function and the storage of photo contacts, will enthuse you. With the integrated camera, you can quickly take snapshots using a quick access button. Other practical special features are the integrated torch and a switchable key announcement.
This text is machine translated.
Features
- 4G /3G / 2G
- HAC (Hearing Aid Compatible)
- XL 2.2” color display
- Camera
- Photo contact display
- Extra large illuminated keys
- Number announcements can be connected
- Extra large XXL numbers in the display
- Easy menu navigation
- Extra loud ringtone
- Torch
- Bluetooth
- Hands-free
- SOS button on rear panel
- SOS numbers can be programmed freely
- SMS/MMS
- Desk charger supplied
What kind of Big Button Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




