• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beats Case Case Apple iPhone 16 Pro Night black MagSafe compatibility, Shockproof, Inductive charging MCFL4LL/A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Beats Case Case

  • Compatible with camera control
  • Polycarbonate back
  • Inner lining made of micro-fiber
  • Thermoplastic polyurethane side walls
  • MagSafe compatible
  • Scratch-resistant glossy coating

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 16 Pro

Factory colour

Night black

Material

Polycarbonate (PC)

Microfibre

Features

MagSafe compatibility

Shockproof

Inductive charging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329439 Beats Case Case Apple iPhone 16 Pro Night black MagSafe compatibility, Shockproof, Inductive charging MCFL4LL/A

Description

The Beats iPhone Case with MagSafe is designed to protect your iPhone from scratches and falls. During the design and manufacturing process, it has undergone thousands of test hours. It is precisely tuned to the design and buttons on the iPhone 16.

This case works seamlessly with camera control. It comes with sapphire crystal with a conductive layer that transmits your finger's movements to camera control.

The hard-shell rear side made of polycarbonate is lined with flexible side walls, which provide for a better protection against shocks. At the same time the case is thin, light and fits well in the hand. The outer side has a shining, scratch-proof coating for additional protection and the inside reduces the soft lining made of micro-fibers scratches on the surface and signs of wear.

The case is compatible with MagSafe and has integrated magnets, which align perfectly to the iPhone 16. Means it's as simple as that takes care of an efficient wireless charging process.

Made from recycled consumer materials, the Beats iPhone Case with MagSafe is available in four elegant color combinations with rich accent colors on the inside. The packaging is 100 percent fiber-based and the wood fibers are 100 percent recycled and come from responsible sources.

This text is machine translated.