User & Safety Instructions 3474951 Beats Case iPhone 17 Pro Limestone MagSafe compatibility MGKE4LL/A
Description
The Beats Kickstand case protects your iPhone from scratches and falls.
The Beats iPhone 17 Case with MagSafe and camera control has gone through thousands of test hours throughout the design and manufacturing process. It is available in four sizes, each of which is precisely tuned to the shape and buttons of the iPhone 17.
The rear side made of polycarbonate is supplemented by flexible side walls for optimum protection against shocks. The case is thin, light and handy. The matt outer surface resists scratches, stains and fingerprints, while the inner lining made of soft micro fiber provides for less wear and scratches.
This case works seamlessly with camera control. A conductive layer detects your finger's movements on the camera control case.
Each case size is MagSafe-compatible and contains built-in magnets, which adapt perfectly to your iPhone 17, so that you can attach it easily and charge it wirelessly. The bottom of the case is open for easy stroke movements.
Made from recycled fabrics, the Beats iPhone 17 Case with MagSafe and camera control is available in four elegant color variants, which are complemented by color accents on the inner side. The packaging consists of 100% natural fibers. The wood fibers are 100% recycled or are produced from sustainable sources (1).
This text is machine translated.
Scope of delivery
Beats iPhone 17 Pro Case with MagSafe and camera control
Hints
(1) Breakdown of US retail packaging by weight. Adhesives, printing inks and coatings are not included in our calculations of the plastic component and packaging weight.
Description
The Beats Kickstand case protects your iPhone from scratches and falls.
The Beats iPhone 17 Case with MagSafe and camera control has gone through thousands of test hours throughout the design and manufacturing process. It is available in four sizes, each of which is precisely tuned to the shape and buttons of the iPhone 17.
The rear side made of polycarbonate is supplemented by flexible side walls for optimum protection against shocks. The case is thin, light and handy. The matt outer surface resists scratches, stains and fingerprints, while the inner lining made of soft micro fiber provides for less wear and scratches.
This case works seamlessly with camera control. A conductive layer detects your finger's movements on the camera control case.
Each case size is MagSafe-compatible and contains built-in magnets, which adapt perfectly to your iPhone 17, so that you can attach it easily and charge it wirelessly. The bottom of the case is open for easy stroke movements.
Made from recycled fabrics, the Beats iPhone 17 Case with MagSafe and camera control is available in four elegant color variants, which are complemented by color accents on the inner side. The packaging consists of 100% natural fibers. The wood fibers are 100% recycled or are produced from sustainable sources (1).
This text is machine translated.
Scope of delivery
Beats iPhone 17 Pro Case with MagSafe and camera control
Hints
(1) Breakdown of US retail packaging by weight. Adhesives, printing inks and coatings are not included in our calculations of the plastic component and packaging weight.
What kind of Mobile Phone Sleeves are you looking for?