User & Safety Instructions 3474959 Beats Kickstand Case iPhone 17 Pro Max Felsblau MagSafe compatibility, Stand, Strap MGTR4LL/A
Description
The Beats Kickstand case protects your iPhone from scratches and falls. It has a convenient, removable carrying strap, which can also be used as a stand. This allows you to track content freehand and in landscape format. To position the stand, an adapter can be folded open at the end of the wrist strap and fixed to a magnetic contact point on the side of the casing.
The Beats iPhone 17 Kickstand Case with MagSafe and camera control has gone through thousands of test hours throughout the design and manufacturing process. It is available in three sizes, each of which is precisely tuned to the shape and buttons of the corresponding iPhone 17.
The rear side made of polycarbonate is supplemented by flexible side walls for optimum protection against shocks. The case is thin, light and handy. The matt outer surface resists scratches, stains and fingerprints, while the inner lining made of soft micro fiber reduces scratches and wear on the surface of the device.
This case works seamlessly with camera control. A conductive layer detects your finger's movements on the camera control case.
Each case size is MagSafe-compatible and has built-in magnets, which adapt perfectly to the iPhone 17, so that you can attach it easily and charge it wirelessly.
Made from recycled fabrics, the Beats iPhone Kickstand Case with MagSafe and camera control is available in four elegant color variations, which are complemented by color accents on the inside. The packaging consists of 100% natural fibers. The wood fibers are 100% recycled or are produced from sustainable sources (1).
This text is machine translated.
Scope of delivery
Beats iPhone 17 Pro Max Kickstand Case with MagSafe and camera control
Hints
(1) Breakdown of US retail packaging by weight. Adhesives, printing inks and coatings are not included in our calculations of the plastic component and packaging weight.
Description
The Beats Kickstand case protects your iPhone from scratches and falls. It has a convenient, removable carrying strap, which can also be used as a stand. This allows you to track content freehand and in landscape format. To position the stand, an adapter can be folded open at the end of the wrist strap and fixed to a magnetic contact point on the side of the casing.
The Beats iPhone 17 Kickstand Case with MagSafe and camera control has gone through thousands of test hours throughout the design and manufacturing process. It is available in three sizes, each of which is precisely tuned to the shape and buttons of the corresponding iPhone 17.
The rear side made of polycarbonate is supplemented by flexible side walls for optimum protection against shocks. The case is thin, light and handy. The matt outer surface resists scratches, stains and fingerprints, while the inner lining made of soft micro fiber reduces scratches and wear on the surface of the device.
This case works seamlessly with camera control. A conductive layer detects your finger's movements on the camera control case.
Each case size is MagSafe-compatible and has built-in magnets, which adapt perfectly to the iPhone 17, so that you can attach it easily and charge it wirelessly.
Made from recycled fabrics, the Beats iPhone Kickstand Case with MagSafe and camera control is available in four elegant color variations, which are complemented by color accents on the inside. The packaging consists of 100% natural fibers. The wood fibers are 100% recycled or are produced from sustainable sources (1).
This text is machine translated.
Scope of delivery
Beats iPhone 17 Pro Max Kickstand Case with MagSafe and camera control
Hints
(1) Breakdown of US retail packaging by weight. Adhesives, printing inks and coatings are not included in our calculations of the plastic component and packaging weight.
What kind of Mobile Phone Sleeves are you looking for?