• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beats Rugged Case iPhone 17 Pro Max Alpine grey MagSafe compatibility MGJA4LL/A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Beats Rugged Case Case

  • Particularly robust triple-shot design
  • Ultra stable back made of polymer
  • Side walls and corners shock-absorbing
  • Textured mat outside for non-slip grip
  • Soft microfiber lining
  • Compatible with MagSafe and camera control

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Alpine grey

Material

Microfibre

Polymer

Features

MagSafe compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474928 Beats Rugged Case iPhone 17 Pro Max Alpine grey MagSafe compatibility MGJA4LL/A

Description

The case offers additional protection against crashes and scratches. That way, your new iPhone 17 is well protected and you'll have to worry less. It is available in three sizes, each of which is precisely tuned to the design and buttons of the corresponding iPhone 17.

The Beats iPhone 17 Rugged Case with MagSafe and camera control has gone through thousands of test hours throughout the design and manufacturing process. Our intensive tests simulate real use and additional scenarios. These include repeated drop, drop, scratch tests and a wide range of thermal, chemical and mechanical tests to ensure exceptional durability and protection.

The robust polymer reinforcement is supplemented by additional shock-absorbing side walls and a closed lower side, in order to offer the iPhone optimized protection. The structured, matt outer side offers additional grip and protects against scratches, stains and fingerprints, while the soft inner lining made of micro fiber reduces scratches and wear on the surface.

This robust case works seamlessly with camera control. A conductive layer detects your finger's movements on the camera control case.

Each case size is MagSafe-compatible and contains built-in magnets, which adapt perfectly to your iPhone 17, so that you can attach it easily and charge it wirelessly.

The Beats iPhone Rugged Case with MagSafe and camera control is available in four elegant color variants, which are supplemented by color accents on the inner side. The packaging consists of 100% natural fibers. The wood fibers are 100% recycled or are produced from sustainable sources (1).

This text is machine translated.

Scope of delivery

  • Beats iPhone 17 Pro Max Rugged Case with MagSafe and camera control

Hints

(1) Breakdown of US retail packaging by weight. Adhesives, printing inks and coatings are not included in our calculations of the plastic component and packaging weight.