BEGA ground light fixture 84803RK3, can be rolled for pressure load up to 2,000 kg (~20 kN). Non-slip glass as per DIN 51130 R 13, matt. BEGA Hybrid Optics®: Highly efficient and low-loss light distribution through reflector and optical lens. Rotational symmetrical diffusion of light intensity distribution. Optical system can be swiveled 0-30° and rotated continuously by 360°. LED, 38.5 W lamp connected load, lamp light current 3024 lm, half-diffusion angle 24°, color temperature 3000 K. Colour reproduction index (CRI) > 80. With replaceable BEGA LED module with over temperature protection and a life expectancy of at least 50,000 operating hours. 20-year delivery guarantee on the LED module and wearing parts. With BEGA Ultimate Driver® LED power supply, DALI-controlled, 220-240 V, 0/50-60 Hz. Protection class IP 68 10 m. Lamp made of stainless steel, material no. 1.4301. Reflector made of anodized pure aluminum. Optical silicone lens. 1.8 m water resistant connecting cable 07RN8-F 5 G 1 qmm with in-built water stopper and 1.2 m PVC installation pipe Lamp diameter 330 mm, installation depth 225 mm.
This text is machine translated.