1/3
Two-pole voltage tester
Resistance testing
Continuity
Phase
LCD
100 up to 1000 V
1500 V (max)
CAT III 1000 V
CAT IV 600 V
IP64
DAkkS standards
(L x W x H) 37 x 63 x 210 mm
470 g
800 Hz
1 Hz
1 Hz - 800 Hz
1000 V
100 V
1500 V
63 mm
210 mm
37 mm
2100-DELTA
User & Safety Instructions 2468978 Beha Amprobe 2100-DELTA Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V LCD
The necessary accessories are required to use the article as described.