• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 3068271 VC221B Test equipment bag

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test equipment bag

Compatible with

Beha Amprobe

Dim

(L x W) 22 cm x 11.5 cm

Material

Artificial leather

Factory colour

Black

Width

11.5 cm

Version

Waist

Length

22 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372940 Beha Amprobe 3068271 VC221B Test equipment bag

Description

Robust measurement device pouch made of synthetic leather.

This text is machine translated.

Features

  • Outer dimensions 220 x 115 x 60 mm.

More interesting products

(*All information is plus legal VAT)