
Highlights & Details
Combo-turn teeth alme closer TACH 20
- Speed measurement
- Speed measurement
- Length measurement
- Optical and mechanical measurement
Technical specifications
- Product type
Tachometer
- Measuring type
Mechanical
Optical
- RPM accuracy
0.02
- Speed resolution
1 U/min
- Reading distance
max. 600 mm
- Operating voltage
3 V/DC (2 AA batteries)
- Dim
(L x W x H) 17.5 x 6 x 17.5 mm
DAkkS standards
- Weight
250 g
- Display
LCD
- Rotational speed, mechanical (max.)
19999 U/min
- Rotational speed, mechanical (min.)
1 U/min
- Rotational speed, optical (max.)
99999 U/min
- Rotational speed, optical (min.)
1 U/min
- Rotational speed range (max.)
1 - 19999 U/min
- Rotational speed (optical)
1 - 99999 U/min
- Width
6 mm
- Height
17.5 mm
- Length
17.5 mm
- Type
TACH20
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1411932 Beha Amprobe 3311961-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 1 - 19999 U/min 1 - 99999 U/min
Information
Information 1411932 Beha Amprobe 3311961-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 1 - 19999 U/min 1 - 99999 U/min
Description
With the tach 20 movable parts optically and mechanically can be measured. There are various recording adapter for the contacts are available.
This text is machine translated.
Features
- Display of speed
- Display of the speed at the surface in m/min, ft/min, in/min
- Display of the length measurement in m, ft and inch
- Integrated measured value storage
- It will be the last value, the maximum value or the minimum value is shown in the display
- Optical (contactless) or mechanically coupled measurement
- The optical measurement is indicated by a red modulated light beam visible
- Auto power-off approx. 30 sec. (Data will be saved)
- Speed measurement in m/min, ft/min, in/min, m/s, ft/s
- Length measurement up to 99 999 m.
- This text is machine translated.
Scope of delivery
- Mechanical transducer with 5-change adapter
- Hard case
- Reflective adhesive strips
- Batteries
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








