• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT 121811 Spare part 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

918 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.98)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement reflector strips, 60 cm

  • Sticks securely on almost all surfaces
  • Reflection function
  • Material-saving in the application

Technical specifications

Product type

Spare part

Type

Suitable replacement reflector strips, 60 cm

Width

15 mm

Length

60 cm

Type

121811

Compatible with (details)

DT-1L

DT-10L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 121811 VOLTCRAFT 121811 Spare part 1 pc(s)

Description

Measure with the help of modern tachometer revolutions of the highest speeds.
However, this often dependent on appropriate lighting conditions, so that measurements on, for example, to bright conditions may differ.
Let yourself be so with the help of this brilliant reflektortreifens not restrict.
Even a small piece attached to the body of your torque is sufficient to make your measurements through the reflection function of the strip can be seen in such a way as possible.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.78*

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)