• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cosinus R1-3000 Decade box Resistance 1 %

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

R1-3000 resistance decadent

  • Range 1 Ω - 11.11111
  • 3 W power handling
  • Max. 250 V/AC/DC
  • Symbol image for Cosinus R1-3000 Decade box Resistance 1 %

Technical specifications

  • Connection: 4 mm safety sockets
  • Max. Connection voltage 250 Vrms AC/DC
  • II protection rating
  • Ambient temperature -20°C to +60°C
  • Fuse 400mA/delay-action / 250V / 5x20 mm²
  • Safety standards according to IEC 61010-1:2010 (3rd Edition)+Cor.: 2011 and IEC 61010-2-030: 2010 (1st edition).
Adjustment range

1 Ω - 11.11111 M Ω

Product type

Decade box

Steps

1 Ω

Max. supply voltage

250 V

Dim

(L x W x H) 170 x 110 x 40 mm

Manufacturer's standards (no certificate)

Weight

320 g

Functions

Resistance

Weight, information

approx.

Reading category

CAT IV 300 V

Width

110 mm

Height

40 mm

Length

170 mm

Tolerance

1 %

Accuracy

1 %

Type

Decade resistor

Connection

4 mm safety sockets

Documents & Downloads

Datasheet

Datasheet 109738 Cosinus R1-3000 Decade box Resistance 1 %

User & Safety Instructions

User & Safety Instructions 109738 Cosinus R1-3000 Decade box Resistance 1 %

Description

The R1 - 3000, compared to the R1 - 1000 a higher maximum power of 3 W. In addition, it is possible to protect the Decade by using a quick fuse against overload (by default, a 400 mA fuse is supplied) An unsecured resistance grip makes it possible to go around the internal resistance of the fuse. This ensures increased accuracy especially for small resistance values.

Features

  • Stable housing made of ABS-plastic
  • Long-lasting resistance slide switch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 524.49*

What kind of Measurement Decades are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)