• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cosinus C1-250 Measurement decade Capacitance 1 %

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C1-250 Capacitance decade

  • Range 100 pF - 11 111 µF
  • Residual capacitance 75 pF
  • Max. 250 V (AC/DC)
  • Symbol image for Cosinus C1-250 Measurement decade Capacitance 1 %

Technical specifications

  • Connection: 4 mm safety sockets
  • Max. Connection voltage: 250VDC/163VAC rms (45 Hz-60 Hz)
Adjustment range

100 pF - 11111 µF

Product type

Measurement decade

Steps

100 pF

Max. supply voltage

250 V

Dim

(L x W x H) 170 x 110 x 30 mm

Manufacturer's standards (no certificate)

Weight

470 g

Functions

Capacitance

Weight, information

approx.

Width

110 mm

Height

30 mm

Length

170 mm

Tolerance

1 %

Accuracy

1 %

Type

Capacity decade

Connection

4 mm safety sockets.

Documents & Downloads

Datasheet

Datasheet 101400 Cosinus C1-250 Measurement decade Capacitance 1 %

User & Safety Instructions

User & Safety Instructions 101400 Cosinus C1-250 Measurement decade Capacitance 1 %

Conformity certificate

Conformity certificate 101400 Cosinus C1-250 Measurement decade Capacitance 1 %

Description

The c1 - 250 makes the capacitance values available within a range from 5 decades: 100 pF - 11,111 µF. The stepping of the capacitors in 1 - 2 -3 - 4 levels allows for a gapless adjustment with sliding switches. The value is set using the sum of the capacitances which have been switched on. The discharge of one capacitor occurs automatically when the corresponding sliding switch is turned off. The connection is made over 4 mm safety sockets.

Features

  • Stable housing made of ABS-plastic
  • Long-lasting resistance slide switch

What kind of Measurement Decades are you looking for?