• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 370012 Safety terminal set 4 mm socket CAT III 1000 V, CAT IV 600 V Red, Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sicherheitskrokodilklemmen-Set KS 4 L

  • 4 mm
  • Red, Black

Technical specifications

Product type

Safety terminal set

Connection

4 mm socket

Max. clamping range

24 mm

Factory colour

Red

Black

Nominal voltage

1000 V

Reading category

CAT III 1000 V

CAT IV 600 V

Jack diameter

4 mm

Length

94 mm

Content

1 pc(s)

Nominal current

16 A

Width

42 mm

Height

25 cm

Type

370012

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372615 Beha Amprobe 370012 Safety terminal set 4 mm socket CAT III 1000 V, CAT IV 600 V Red, Black

Description

Specification
• Safety alligator clip with 4-mm safety socket according to DIN VDE 0411/EN 61010/IEC 61010

Accessories Information
• 94 x 42 mm
• Power rating 16 A
• Opening: approx. 24 mm

The set consists of:
1 piece KS 4 L gray/red
1 piece KS 4 L gray/black

This text is machine translated.

Scope of delivery

  • 2x alligator clip

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)