User & Safety Instructions 1953991 Beha Amprobe 5022868 EVA-500-F Test adapter 1 pc(s)
Description
Gain access to the charging output to perform safety and operational checks by simulating the presence of an electric vehicle. The EV-500 Series Test Adapter Sets are designed to test the function and safety of AC charging charging charging charging charging charging charging charging charging stations with charging mode 3. The test adapter set enables you to test with suitable measuring devices such as an installation tester (e.g. Series install by Beha-Amprobe).
This text is machine translated.
Features
PE pre-test: This safety function is used to test the protective conductor for a possible presence of dangerous voltages against earth.
Status of the proximity pilot PP (cable simulation): For the simulation of different current capacities of charging cables, selectable via the PP status rotary switch.
Status of the control pilot CP (vehicle simulation): For simulation of different charging statuses, selectable via the rotary switch CP status.
Simulation CP error "E"
Simulation of PE error (ground fault)
Suitable for electric vehicle charging stations of charging mode 3
EV plug-in device for type 2 and type 1
Measurement connections L1, L2, L3, N and PE for connecting a test device, e.g. an installation measuring device, for performing safety and functional tests.
Connections for the CP signal output for checking the communication between adapter (=simulated electric vehicle) and charging station
Scope of delivery
EVA-500-F test adapter
User manual
Description
Gain access to the charging output to perform safety and operational checks by simulating the presence of an electric vehicle. The EV-500 Series Test Adapter Sets are designed to test the function and safety of AC charging charging charging charging charging charging charging charging charging stations with charging mode 3. The test adapter set enables you to test with suitable measuring devices such as an installation tester (e.g. Series install by Beha-Amprobe).
This text is machine translated.
Features
PE pre-test: This safety function is used to test the protective conductor for a possible presence of dangerous voltages against earth.
Status of the proximity pilot PP (cable simulation): For the simulation of different current capacities of charging cables, selectable via the PP status rotary switch.
Status of the control pilot CP (vehicle simulation): For simulation of different charging statuses, selectable via the rotary switch CP status.
Simulation CP error "E"
Simulation of PE error (ground fault)
Suitable for electric vehicle charging stations of charging mode 3
EV plug-in device for type 2 and type 1
Measurement connections L1, L2, L3, N and PE for connecting a test device, e.g. an installation measuring device, for performing safety and functional tests.
Connections for the CP signal output for checking the communication between adapter (=simulated electric vehicle) and charging station
Scope of delivery
EVA-500-F test adapter
User manual
What kind of Tester Specialty Accessories are you looking for?