• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe DAA-32 Test lead adapter CEE plug (5-pin, 32 A) - 4 mm socket Multicolour

1/2
Product type
Test lead adapter
Type A
CEE plug (5-pin, 32 A)
Type B
4 mm socket
Factory colour
Multicolour
Jack diameter
4 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Three-phase adapter that-32

  • CEE 32 A

Technical specifications

Product type

Test lead adapter

Type A

CEE plug (5-pin, 32 A)

Type B

4 mm socket

Factory colour

Multicolour

Jack diameter

4 mm

Type

DAA-32

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372800 Beha Amprobe DAA-32 Test lead adapter CEE plug (5-pin, 32 A) - 4 mm socket Multicolour

Description

Three-phase adapter 32 A • Three-phase CEE plug 32 A • connection option via five separate 4-mm sockets for L1, L2, L3, N and PE • For quick connection of test devices to three-phase power sockets in the tests according to DIN VDE 0100.

This text is machine translated.

Features

  • Connection possibility via five separate 4-mm sockets for L1, L2, L3, N and PE.

More interesting products

(*All information is plus legal VAT)