• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe DGC-1000A Earth ground meter Calibrated to (SCS-accredited certification body)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clamp meter for earth loop measurement DGC-1000A

  • Earthing measurement in closed earthing systems without setting ground spikes
  • Current measurement TRMS

Technical specifications

Product type

Earth ground meter

SCS-accredited certification body

Reading range - resistance

0.025 - 1500 Ω

Display

Digital

Content

1 pc(s)

Measuring type

Clamp

Type

DGC-1000A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470907 Beha Amprobe DGC-1000A Earth ground meter Calibrated to (SCS-accredited certification body)

Description

Clamp meter for earth loop measurement:
In earthing systems with ground electrodes connected to each other, which form a closed loop (e.g. the lightning protection system of a house), the earthing resistance of each ground loop can be determined quickly and reliably using a clamp meter for earth loop measurement (DGC-1000A).

The DGC-1000A clamp meter is a clamp meter with practically two clamp meters installed in one housing. These pliers combine the functions of two current clamps, which are required for stakeless earth loop resistance measurement, in a compact and user-friendly measuring device. For this purpose, a current probe induces a measuring current into the ground loop, with a second clamp the current is measured through the ground electrode and the resistance of the ground loop is determined for the respective ground electrode.

This text is machine translated.

Features

  • Earth loop measurement from 0.025 - 1500 Ω
  • Leakage current measurement (leakage current) 0.2 mA - 1000 mA
  • Current measurement 0.2 A - 30 A device information
  • Measured value memory for 116 measured values
  • Recording interval 1 - 255 s.
  • Limit setting with alarm function
  • Data hold function
  • Clamp opening 23 mm
  • Supplied calibration loop.