• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe GT-900-D Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device tester GT-900-D

  • For tests according to DIN VDE 0701-0702 and DGUV regulation 3 (BGV A3)
  • Device tests: Measure and document today - even faster, even easier

Technical specifications

Product type

Equipment tester

DAkkS standards

Reading category

CAT II 300 V

Interfaces

USB

IP40

Reading range (VDE)

Touch voltage

Leakage current

Insulation resistance

Earth leakage current

Voltage

Current

DIN standard

DIN VDE 0701-0702

Test procedure

automated

Voltage supply

230 V/AC

Memory

Yes

Type

GT-900-D

VDE standard

0701-0702

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387676 Beha Amprobe GT-900-D Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702

Description

By improving the automatic test function (AUTO-tests) and transferring test information from the software directly to the device tester's database, repeat tests can be carried out even more easily. The possibilities of customer-specific test procedures have also been extended. Now, customer-specific test sequences can be saved using a USB stick or simply copied from one device tester to another.

This text is machine translated.

Features

  • Database in the test device
  • Automatic pre-installed test sequences
  • Connection for external clamp-on ammeter adapter

Scope of delivery

  • Device tester GT-900