• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe GT-900-D FTT KIT Equipment tester set Calibrated to (ISO standards)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Equipment tester set

ISO standards

Reading range (VDE)

Earth leakage resistance

Test procedure

automated

Memory (space)

5.000

Memory

Yes

Type

GT-900-D FTT KIT

Features

incl. software

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742700 Beha Amprobe GT-900-D FTT KIT Equipment tester set Calibrated to (ISO standards)

Description

GT-900 device tester GT-900 for testing according to SNR 462638 with automatic test sequence (CAR TEST), testing of portable residual current circuit-breakers (PRCD-S, PRCD-S +, PRCD-K, PRCD-K+) combined with data management and reporting software Fluke TruTest™. Fluke TruTest software was developed to reduce the data management and reporting overhead compared to traditional data management for electrical systems. Whether you're checking equipment in an office, verifying repairs in a workshop, or performing annual visual inspections, proper data management is critical to creating easy-to-understand reports for customers. The TruTest software enables a quick and easy import of measurement results directly from measurement devices, manage files or enter them manually, if required.Functions:· Visual inspection· Earthing conductor test (RPE)· Insulation resistance test (RINS)· Equivalent leakage current testing (ISUB)· Earthing leakage current testing· Contact leakage current test (ITC)· Operational test (P/IPE) apparent power (VA), active power (P), mains voltage at the tested device (U), load current (IPE), power factor (cos φ)· Current measurement via external current probe· Automatic testing of portable RCDs (PRCD- S, PRCD-S+, PRCD-K, PRCD-K+)Product Information:· Comfortable software "ES control professional" available with database and logging function (optional)· Measured value memory for approximately 5,000 test results/devices· Three tiers of storage (customer, location, department)· Automatic start and memory function for protective conductor resistance testing enables two-handed measurements on objects that are difficult to accessProduct highlights:· Simple operation via rotary switch and START/STOP button· Database in the tester· Fast safety and functional test of the IEC cable· Suitable for technically trained people, clear OK/Not OK indicator· Connection for barcode scanner

This text is machine translated.