• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe TMD-50 Thermometer Calibrated to (ISO standards) -60 - +1350 °C Sensor type K Data logger

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TMD-50 Digital Thermometer

  • 2 channels
  • Measurement of the differential temperature
  • Backlit display
  • This text is machine translated.

Technical specifications

Product type

Thermometer

Max. temperature

+1350 °C

Basic accuracy

0.1 %

Accuracy ± °C

1 °C

Sensor type

K

ISO standards

Sensor version

detachable

Dim

(L x W x H) 160 x 85 x 30 mm

Resolution (temperature)

0.1 °C

Features

Data logger

Weight

280 g

Calibration range

2 channels

Width

85 mm

Height

30 mm

Length

160 mm

Power supply

AA battery (4x)

Min. temperature

-60 °C

Type

TMD-50

Basic accuracy

0.1 %

Temperature

-180 to +1350 °C

Power supply (details)

4x AAA battery

Temperature resolution

0.1 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1412837 Beha Amprobe TMD-50 Thermometer Calibrated to (ISO standards) -60 - +1350 °C Sensor type K Data logger

Description

Impact and shock-proof digital temperature measuring device with 2 sensor inputs. The connection is made via thermocouple socket.

This text is machine translated.

Features

  • 1999-digit LCD
  • Connection for two thermo elements type K
  • Interchangeable °C/°F
  • Integrated memory (Data Hold)
  • MIN/MAX and relative value measurement
  • The measurement of the average temperature
  • Backlit display
  • Auto power-off
  • T1-T2 (temperature difference).

Scope of delivery

  • 2-wire probe type K
  • 4 batteries
  • User manual.

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.