
Technical specifications
- Product type
Portable
- Operating voltage
220 V
- Suitable for rooms up to
25 m²
- Cooling power
9000 BTU/h
- Max. dehumidification rate
1 l/h
- Air flow rate
5.33 m³/min
- Factory colour
White
- Dim
(W x H x D) 33 x 68.5 x 28 cm
- Weight
23 kg
- Feed length
2 m
- Cooling power (W /BTU/h)
2.5 kW (9000 BTU/h)
A (A+++ - G)
- Heater kW rating (seasonal average)
2.5 kWh
- Energy Efficiency Ratio (EER)
2.6
- Seasonal Energy Efficiency Ratio (cooling)
14
- COP energy efficiency class (heating)
Doesn't apply
- Energy efficiency (fridges and freezers)
A (A++ - G)
- SCOP energy efficiency rating (heating, cold season)
Doesn't apply
- SCOP energy efficiency class (heating, average)
Doesn't apply
- SCOP energy efficiency rating (heating, warm season)
Doesn't apply
- Energy efficiency (fridges and freezers)
A (A++ - G)
- Noise emission
65 dB
- Operating noise level (outdoors, cooling mode)
65 dB
- Operating noise level (indoors, cooling mode)
65 dB
- Heating power
0 W
- Coolant type
R290
- Coolant
0.15 kg
- Cooling power
2.5 kW
- Global warming potential
Coolant leaking from air conditioners contributes to gobal warming. Opting for eco-friendly low GWP coolants minimizes the impact on climate change in the case of spillage. This product contains a coolant with a [insert value] GWP rating. This means that, and considering a time period of 100 years, 1kg of this coolant will have a [insert value] x higher impact on global warming than 1kg of CO2. Do not service the cooling system or disassemble the product. Any repair or maintenance necessary needs to be carried out by a qualified engineer.
- GWP (kg CO2 eq.)
3
- Width
33 cm
- Height
68.5 cm
- Depth
28 cm
- Energy consumption per hour (cooling)
0.9 kWh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812373 BEKO Hausgeräte 8500283200 Portable EEC: A (A+++ - G) 2.5 kW 25 m² White
Conformity certificate
Conformity certificate 3812373 BEKO Hausgeräte 8500283200 Portable EEC: A (A+++ - G) 2.5 kW 25 m² White
Signal word
GHS / P Statements
- P 410+403: Protect from sunlight. Store in a well-ventilated place


