
Technical specifications
- Packaging type
Box
- Type
SS71800-007F
- Product type
RJ45 socket module
- Connector type
Socket, built-in
- No. of pins
8P8C
CAT 5e
- Connector standard
RJ45
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3411133 Belfuse Belfuse N/A SS71800-007F Socket, built-in No. of pins (RJ) 8P8C 1 pc(s) SS71800-007F Socket, built-in No. of pin
User & Safety Instructions
User & Safety Instructions 3411133 Belfuse Belfuse N/A SS71800-007F Socket, built-in No. of pins (RJ) 8P8C 1 pc(s) SS71800-007F Socket, built-in No. of pin
Description
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

