• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belfuse LDT960-24 Rail mounted PSU (DIN) 24 V DC 40 A 960 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

340 V AC

Input voltage (max.)

550 V AC

Max. output current

40 A

Output current (max.) - rounded

40 A

960 W

Output voltage (nominal)

24 V DC

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Manufacturer part #

LDT960-24

Content

1 pc(s)

Type

LDT960-24

Packaging type

Box

Documents & Downloads

Datasheet

Datasheet 3411171 Belfuse LDT960-24 Rail mounted PSU (DIN) 24 V DC 40 A 960 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411171 Belfuse LDT960-24 Rail mounted PSU (DIN) 24 V DC 40 A 960 W Content 1 pc(s)

Description

DIN Rail AC-DC Power Supply | Power 960W | Output 24VDC, 40A | Input 340-550VAC

What kind of DIN Rail PSUs are you looking for?