• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belfuse LDW480-24 Rail mounted PSU (DIN) 24 V DC 20 A 480 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

187 V AC

Input voltage (max.)

550 V AC

Max. output current

20 A

Output current (max.) - rounded

20 A

480 W

Output voltage (nominal)

24 V DC

Output voltage (max.)

24 V DC

Manufacturer part #

LDW480-24

Content

1 pc(s)

Type

LDW480-24

Packaging type

Box

Documents & Downloads

Datasheet

Datasheet 3411170 Belfuse LDW480-24 Rail mounted PSU (DIN) 24 V DC 20 A 480 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411170 Belfuse LDW480-24 Rail mounted PSU (DIN) 24 V DC 20 A 480 W Content 1 pc(s)

Description

DIN Rail AC-DC Power Supply | Power 480W | Output 24VDC, 20A | Input 187-550VAC | RoHS Compliant

What kind of DIN Rail PSUs are you looking for?