• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belkin SoundForm Flow In-ear headset Bluetooth® (1075101) White Noise cancelling Headset, Charging case, Sweat-resistant

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Belkin SoundForm Flow In-ear headset

  • In-ear noise-cancelling headphones
  • ANC (Active Noise Cancellation) technology with feed-forward ANC microphones intelligently filters out ambient noise
  • With the Heartru mode, you can listen to ambient noise
  • Dynamic 12-mm drivers with neodymium magnets provide a lively audio playback with an impressive bass
  • Thanks to the dual-beamforming technology you can be heard clearly and hear others as if they were in the same room
  • The wireless charging case allows practical charging on any Qi-enabled charging pad
  • According to the protection class IPX5 welding and splash-proof materials withstand bad weather and demanding workouts  
  • Touch control elements allow a pure mono playback in each earphone - without cables and buttons
  • Total 31 hours of operation – 7 hours are extended by 24 hours via the in-ear headphones via the case
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

In-ear headset

Design (headphones)

In-ear

Headphone features

Headset

Charging case

Sweat-resistant

Transfer type

Bluetooth® (1075101)

2.4 GHz

functions

Noise cancelling

Frequency range

20 Hz - 20 kHz Hz

Impedance

32 Ω

Sound pressure

90 dB

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

7 h

Factory colour

White

Weight

250 g

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Technology

Li-ion

Bluetooth

5.2

Cable length

0 mm

Suitable for

Smartphone

Talk time

7 h

Standby max.

38 h

Earphone type

In-ear

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3014270 Belkin SoundForm Flow In-ear headset Bluetooth® (1075101) White Noise cancelling Headset, Charging case, Sweat-resistant

User & Safety Instructions

User & Safety Instructions 3014270 Belkin SoundForm Flow In-ear headset Bluetooth® (1075101) White Noise cancelling Headset, Charging case, Sweat-resistant

Description

Thanks to dual beamforming technology you feel as if you were in the same room as the person you are calling with. With the help of the Heartru mode, you can listen to ambient noise when your is required for safety or speak to people in your environment. After charging the battery life is up to 7 hours and can be extended by another 24 hours via the wireless charging case, so that you can really enjoy a full-day playback. Materials with IPX5 splash-proof protection are suitable for use in all weather as well as in sports. The connection is made easily via Bluetooth 5.2. SOUND FLOW is the perfect choice if you want to enjoy excellent sound without disturbing noises all day long.

This text is machine translated.

Scope of delivery

  • SOUNDFORM FLOW In-ear headphones with noise cancelling
  • Qi charging case
  • 3 pairs of silicon ear plugs
  • USB-C charging cable
  • Quick guide.