
Highlights & Details
Belkin INC004btSGY USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): DisplayPort, HDMI®, Jack socket 3.5 mm, Micro SD card slot, RJ45, SD Card slot, USB-A, USB-C®, VGA
- No. of supported monitors:
- Maximum resolution:
- Key features: Built-in card reader, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
DisplayPort
HDMI®
Jack socket 3.5 mm
Micro SD card slot
RJ45
SD Card slot
USB-A
USB-C®
VGA
- Cable length
16 cm
- Factory colour
Grey
- Features
Built-in card reader
USB-C® powered
- Width
330 mm
- Height
30 mm
- Depth
150 mm
- Weight
0.48 kg
- Dim
(W x H x D) 330 x 30 x 150 mm
- Compatible with (brand)
Universal
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3024215 Belkin USB-C® docking station INC004btSGY Compatible with (brand): Universal Built-in card reader, USB-C® powered
User & Safety Instructions
User & Safety Instructions 3024215 Belkin USB-C® docking station INC004btSGY Compatible with (brand): Universal Built-in card reader, USB-C® powered
Description
Port extension and power supply via the connected device (pass-through) with up to 100 W power do not rule each other out. This docking station provides you with a total bandwidth of up to 5 Gbit/s for your laptop and other connected devices. It also features HDMI, DisplayPort and VGA video ports, and enables maximum 4K resolution. You can always rely on a secure and reliable Internet connection thanks to the 1-Gigabit Ethernet connection.
This text is machine translated.
Scope of delivery
- Belkin USB-C-11-in-1 multi-port dock.

