• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belkin USB charger 67 W 3x USB-C® Power Delivery White Indoors USB Power Delivery (USB-PD)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Belkin USB charger

  • 3 USB-C ports, with up to 67 watts of charging when only one port is used
  • If 2 connections are used, 45 W or 20 W are available
  • If 3 ports are used, the first connector supplies 25 W; the second and third are 20 W each
  • Charge an iPhone 14 Pro in 25 minutes from 0 to 50% and a Samsung Galaxy S23 Ultra in 23 minutes from 0 to 50%
  • Suitable for quick charging of most devices that support PD 3.1, PD 3.0 and PPS
  • Compact, space-saving format

Technical specifications

Product type

USB charger

67 W

Inputs

Europlug

Input voltage

100 V

240 V

No. of outputs

3 x

Outputs

3x USB-C®

Type

WCC002vfWH

Suitable for

Universal

PSU features

USB Power Delivery (USB-PD)

Weight

0

Factory colour

White

Used at

Indoors

Charging method

Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3771536 Belkin USB charger 67 W 3x USB-C® Power Delivery White Indoors USB Power Delivery (USB-PD)

User & Safety Instructions

User & Safety Instructions 3771536 Belkin USB charger 67 W 3x USB-C® Power Delivery White Indoors USB Power Delivery (USB-PD)

Description

You can charge three devices simultaneously with the quick-charge function or a laptop with up to 67 W. The three USB-C PD ports with PPS are suitable for a wide range of smartphones, tablets, laptops and other devices.

This text is machine translated.

Scope of delivery

  • Belkin BoostCharge 3-port USB-C charger with PPS (67 W).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.