• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bender B71036402 1 - 200 kΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 715.00 / piece)
€ 749.00
-5 %
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Insulation monitoring IR425-D4-2

  • For AC and DC IT networks
  • 2 alarm thresholds can be set
  • Self-monitoring
  • Preset Function
  • Detects symmetrical insulation fault

Technical specifications

  • Pre-alarm threshold: 50 - 100% of the alarm threshold
  • Max. Mains leakage capacity ≤20 µF
  • Power consumption ≤3 VA
  • Contact material: Silver.
Reading type

Insulation resistance

Reading range (min.)

200 kΩ

Type

B71036402

Reading range (max.)

1 kΩ

Display technology

LCD

Recess height

90 mm

Dim

(L x W x H) 71 x 36 x 90 mm

Weight

150 g

Recess depth

70.5 mm

Width

36 mm

Height

90 mm

Length

71 mm

Power supply (details)

70 - 300 V/AC (42 - 460 Hz)/DC

Reading range

1 - 200 kΩ

Documents & Downloads

Datasheet

Datasheet 399102 Bender B71036402 1 - 200 kΩ

User & Safety Instructions

User & Safety Instructions 399102 Bender B71036402 1 - 200 kΩ

Description

The A-ISOMETER® IR425-D4-2 monitors the insulation resistance of an ungrounded AC/DC control circuits (IT networks 0 - 300 V). The in AC/DC systems existing dc-powered components do not have any influence on the response to this device. By a separate power supply is also a monitoring of the voltage-free system. A password protects against unwanted change the set limit values, or the lead-sealable transparent cover. An insulation monitoring device of Bender is the guarantee for the safe construction of insulated, einfehlersicheren AC/DC supplies.

This text is machine translated.

Features

  • 2 alarm thresholds can be set
  • Preset Function
  • Response insulation value, pre-alarm threshold, response and fall-back delay are adjustable
  • Top hat rail case
  • Cage-clamps
  • Display
  • 2 Alarm relay.
  • This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)