Drive side coupling DIN:10Drive side coupling ø 30 mmHandpiece coupling G: DPFHandpiece coupling ø 10 mmPower range 600 WPower range up to 1460 WRPM from: 11000 RPMRPM to 24000 RPM
Product type
Flexible shaft
(Ø)
12 mm
Content
1 pc(s)
Length
1250 mm
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2443379 Bending wave PFERD TOOLS 86210010 Diameter 12 mm
Description
Flexible shaft and handle/attachment must always be selected according to the required speed and power. The combination of a high-performance tool and an optimum drive means you achieve maximum economy.Application refrence:- Speed and power range should not be exceeded.- If the power requirement is reduced to less than 660 watts, the speed range can be undercut.- Curvature radius not less than 140 mm.Material:-
This text is machine translated.
Description
Flexible shaft and handle/attachment must always be selected according to the required speed and power. The combination of a high-performance tool and an optimum drive means you achieve maximum economy.Application refrence:- Speed and power range should not be exceeded.- If the power requirement is reduced to less than 660 watts, the speed range can be undercut.- Curvature radius not less than 140 mm.Material:-