• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning 044147 Test lead adapter PG plug - CEE Cara connector, CEE connector Red, Blue

Product type
Test lead adapter
Type A
PG plug
Type B
CEE Cara connector
CEE connector
Reading category
CAT II 400 V
Factory colour
Red
Blue
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measuring adapter for one-and three-phase consumers

  • 3-way CEE test lead adapter for device tester ST 710, ST 720, ST 750, ST 750 SET
  • For a three-and single-phase consumers

Technical specifications

Product type

Test lead adapter

Type A

PG plug

Type B

CEE Cara connector

CEE connector

Factory colour

Red

Blue

Reading category

CAT II 400 V

Weight

1.22

Nominal voltage

400 V

Nominal current

32 A

Compatible with (details)

BENNING ST 710

BENNING ST 720

Benning ST 750

Type

044147

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127967 Benning 044147 Test lead adapter PG plug - CEE Cara connector, CEE connector Red, Blue

Information

Information 127967 Benning 044147 Test lead adapter PG plug - CEE Cara connector, CEE connector Red, Blue

Description

3-way measuring adapter for three-phase consumers and for measurement of R PE, R ISO and I EA. 16 A/32 A CEE-coupling 5-pin (passive) and 16 A CEE-coupling 3-pin safety contact plug.

This text is machine translated.

Hints

Measuring adaptor only for test purposes.

More interesting products

(*All information is plus legal VAT)