• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning 11001243 EV 3-1 Wallbox socket tester

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Benning 11001243 EV 3-1 Wallbox socket tester

  • Wallbox tester and measurement adapter for function testing with type 2 charging plug

Technical specifications

  • Signal output: Yes
  • Vehicle status simulation: Yes
  • Status display charging: Yes
  • Depth: 0 mm
Product type

Wallbox socket tester

Charging mode

Mode 3

Protection class

CAT II

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730915 Benning 11001243 EV 3-1 Wallbox socket tester

Description

Benning EV 3-1. The wall-box tester and measurement adapter
Benning EV 3-1 enables easy and fast function testing as well as fault finding on wall speakers. In conjunction with a suitable installation tester, the safety and function test of AC charging stations (wall boxes) for electric vehicles can be demonstrated in accordance with DIN VDE 0100-600 (IEC 60364-6) and DIN VDE 0105-100 (EN 50110) standards. Compatible for 1 and 3-phase charging stations (EVSE) of the 3 charging mode with type 2 connector. Enables easy functional testing of the Wallbox as well as the contact of the installation tester with the charging station. Simulation of different vehicle statuses: A (not connected), B (connected, not ready), C (charging without ventilation), E (fault, short circuit between CP-PE). Display of the output voltage (L1/L2/L3) and vehicle states (B/C) via colored LEDs. EVSE locking system check from status B (charging cable release is blocked). 4 mm sockets (L1/L2/L3/N/PE) for easy connection with installation tester. 4 mm socket (CP-signal) for analysis of the CP-signal via an oscilloscope/multimeter. Can be used at all common charging stations (wall boxes) with charging socket and fixed-connected charging cable type 2. Thanks to its easy handling, it can also be operated by electrotechnical personnel (EUPs). Measurement category CAT II 300 V

This text is machine translated.