• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning BENNING ST 755+ Set Equipment tester set Calibrated to (ISO standards) VDE standard 0701-0702, 0751

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Equipment tester set

ISO standards

Reading category

CAT II 300 V

Interfaces

USB

Bluetooth®

LAN

Wi-Fi (802.11b/g)

SD slot

Mini USB

Dim

(L x W x H) 405 x 330 x 165 mm

IP67

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Earth leakage current

Touch voltage

Voltage

Current

Power

Apparent power

DIN standard

DIN EN 62638

DIN EN 62353

Display type

Digital (LCD)

Width

330 mm

Height

165 mm

Length

405 mm

Test procedure

automated

manual

Voltage supply

Mains

Memory

Yes

Type

BENNING ST 755+ Set

VDE standard

0701-0702

0751

Features

built-in colour touchscreen

incl. case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742698 Benning BENNING ST 755+ Set Equipment tester set Calibrated to (ISO standards) VDE standard 0701-0702, 0751

Description

Technical safety testing of electronic devices/ working gadgets in accordance to DIN VDE 0701/702, BGV A3, BetrSichV and medical electronic devices in accordance to DIN VDE 0751-1 Typ B, BF, CF.

This text is machine translated.