• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning BENNING ST 760+ Set Calibrated to (DAkkS standards)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

DAkkS standards

Interfaces

Bluetooth®

RJ45

4x USB-A

SD slot

Mini USB

Wi-Fi

Reading range (VDE)

Earth leakage resistance

Earth leakage current

Touch voltage

DIN standard

DIN VDE 0701 (EN 50678)

DIN VDE 0702 (EN 50699)

DIN EN 62353

DIN EN 60974

Display type

LCD Touch

Test procedure

manual

automated

Voltage supply

Rechargeable

Mains

Memory

Yes

Type

BENNING ST 760+ Set

Features

built-in colour touchscreen

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743089 Benning BENNING ST 760+ Set Calibrated to (DAkkS standards)

Description

Technical safety testing of electronic devices / work equipments according to DIN VDE 0701-702, DGUV Guideline 3, BetrSichV and medical electrical devices according to VDE 0751-1 Type B, BF, CF and welding devices according to VDE 0544-4. For the complete testing of arc welding equipment the filter circuit is already integrated with a 0.2 – 5.2 kΩ control resistor in the device tester. A universal testing device for all device-testing.

This text is machine translated.