• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning BENNING ST 760+ Set Equipment tester set Calibrated to (ISO standards) VDE standard 0701-0702, 0751, 0544

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Equipment tester set

ISO standards

Reading category

CAT II 300 V

Interfaces

USB

Bluetooth®

LAN

Wi-Fi (802.11b/g)

SD slot

Mini USB

Dim

(L x W x H) 405 x 330 x 165 mm

IP67

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Earth leakage current

Touch voltage

Voltage

Current

Power

Apparent power

Electrical load

Patient leakage current

PRCD testing (2-pin, 3-pin, PRCDS, PRCDS+, PRCDK)

RCD testing (AC, A, F, B, B+)

OCV TRMS and peak amplitude in welding devices

Show more
DIN standard

DIN EN 62638

DIN EN 62353

DIN EN 60974

Display type

Digital (LCD)

Width

330 mm

Height

165 mm

Length

405 mm

Test procedure

automated

manual

Voltage supply

Mains

Memory

Yes

Type

BENNING ST 760+ Set

VDE standard

0701-0702

0751

0544

Features

built-in colour touchscreen

incl. case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742696 Benning BENNING ST 760+ Set Equipment tester set Calibrated to (ISO standards) VDE standard 0701-0702, 0751, 0544

Description

Technical safety testing of electronic devices / work equipments according to DIN VDE 0701-702, DGUV Guideline 3, BetrSichV and medical electrical devices according to VDE 0751-1 Type B, BF, CF and welding devices according to VDE 0544-4. For the complete testing of arc welding equipment the filter circuit is already integrated with a 0.2 – 5.2 kΩ control resistor in the device tester. A universal testing device for all device-testing.

This text is machine translated.