• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CC 4-1 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 - 1200 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC-precision clip-on ammeter adapter ISO

  • N/A
  • Opening range of current clamps 52 mm

Technical specifications

  • Current 100 μA - 1200 A AC
Opening range of current clamps

52 mm

Product type

Clamp meter adapter

Type B

4 mm plug

ISO standards

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

1200 A

Basic accuracy

0.5% - 3 %

Current reading

AC

Reading category

CAT III 600 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743436 Benning CC 4-1 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 - 1200 A

Description

The TRUE RMS current clamp adapter offers different measurement options in combination with different types of measurement devices. The IT 200 installation tester makes the most of measuring possibilities. The stakeless earth ground loop resistance measurement (earth loop resistance measurement), TRUE RMS current measurement, power and harmonics measurement as well as the precise measurement of leakage, leakage, ground conductor and load currents. Also with digital multimeters it is possible to measure a precise recording of small currents in the mA-range as well as TRUE RMS currents of up to 1000 A AC. The output is via test leads with 4 mm safety plug (output 1 mA / 1 A). The large jaw opening of max. 52 mm and measurement category CAT III 600 V round off the features.

This text is machine translated.

Features

  • TRUE RMS current clamp adapter for current, power and earth resistance measurementSafe AC measurements up to 1200 A.Output 1 mA / 1 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.