• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning DUSPOL analog Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 6

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltage tester DUSPOL analogueue - DAkkS calibrated

  • Voltage from 1 - 1000 V AC/ DC
  • Rotational field direction, phase, polarity check
  • VDE rating:
  • CAT IV 600V
  • Load switching with vibration alarm
  • Deliberate triggering of a 30 mA FI-protective switch
  • Single-pole external conductor test (phase)
  • Phase rotation test in the three-phase network

Technical specifications

Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

FI

Phase

Display

LED

Vibration

V AC reading range

12 up to 1000 V

V DC reading range

12 up to 1000 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP65

SCS-accredited certification body

Dim

(L x W x H) 330 x 85 x 55 mm

Weight

450 g

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

1000 V

Voltage reading range DC (min.)

12 V

Width

85 mm

Height

55 mm

Length

330 mm

Type

DUSPOL analog

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453727 Benning DUSPOL analog Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 6

Description

The DUSPOL analogueue is a voltage tester with a dip-coil level display. Suitable for electrical engineering, industry, maintenance, service (troubleshooting), photovoltaics.

This text is machine translated.

Features

  • Voltage from 12 V - 1000 V AC/ DC (LED/ diving coil)
  • Display levels: 12, 24, 50, 120, 230, 400, 690, 1000 V AC/DC
  • Rotating field direction/phase test (LCD), polarity check (LED direct display without pushbutton actuation (high-resistance test)
  • Load connection via pushbutton (low-resistance test)
  • deliberate triggering of the FI circuit-breaker
  • Vibration alarm in the test handle
  • Protection class IP 65 (dust-proof/ splash-water protected)
  • robust housing design with rubberized grip
  • tested and approved according to DIN EN 61243-3, VDE 0682-401 Overvoltage category CAT IV 600 V, CAT III 1000 V

Scope of delivery

  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.