• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning DUSPOL digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD, Acoustic,

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital voltage and continuity tester DUSPOL digital - ISO calibrated

  • Voltage from 1 - 1000 V AC TRMS/ 1200 V DC
  • Continuity test up to 100 kΩ
  • Resistance up to 300 kΩ
  • Frequency from 1 - 1000 Hz
  • Diode test up to 2 V.
  • Rotational field direction, phase, polarity check
  • VDE rating:
  • CAT IV 600V
  • Load switching with vibration alarm
  • Deliberate triggering of a 30 mA FI-protective switch
  • Phase rotation test in the three-phase network
  • Single-pole external conductor test (phase)
  • Acoustic continuity test via loud test buzzer and visual indication via yellow LED
  • Measuring point lighting via white high power LED
  • Rotating field direction test via green LED (left/right)
  • Detector for contact-free localization of cable breaks on open and live lines
  • VOLTAGE TESTING UP TO 1000 V AC TRUE RMS/ 1200 V DC
  • Real-effective value procedure TRUE RMS
  • Low volt range: 1.0 V to 11.9 V
  • Frequency display up to 1000 Hz
  • Resistance measurement up to 300 kΩ
  • Measurement of the forward voltage of diodes
  • Automatic LC-display lighting via light sensor

Technical specifications

  • Continuity test up to 100 kΩ
  • Diode test 0.3 V – 2 V.
  • Power supply: 2x AAA battery
Product type

Two-pole voltage tester

Display

LCD

Acoustic

Vibration

V AC reading range

12 up to 1000 V

V DC reading range

12 up to 1200 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP65

ISO standards

Dim

(L x W x H) 330 x 85 x 55 mm

Weight

500 g

Max. frequency

1000 Hz

Min. frequency

15 Hz

Frequency range

15 Hz - 1000 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

1200 V

Voltage reading range DC (min.)

12 V

Width

85 mm

Height

55 mm

Length

330 mm

Type

DUSPOL digital

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454029 Benning DUSPOL digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD, Acoustic,

User & Safety Instructions 2454029 Benning DUSPOL digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD, Acoustic,

Description

The DUSPOL digital is a digital TRUE RMS voltage and continuity tester with resistance and frequency range. The voltage tester is suitable for electrical engineering, industry, maintenance, service (troubleshooting), photovoltaics.

This text is machine translated.

Features

  • VOLTAGE FROM 1 V - 1000 V AC TRUE RMS / 1200 V DC (LCD)
  • DISPLAY LEVELS 50, 120, 230, 400 V AC/DC (LED)
  • Backlit double display for displaying frequency (small display) and voltage (large display) or resistance
  • Optical continuity test up to 100 kΩ (yellow LED)
  • Resistance measurement: 0.1 kΩ - 300 kΩ (LCD)
  • DIODE TEST 0.3 V - 2 V (LCD)
  • Rotating field direction (green LED)/ Phase test (red LED), Polarity check (LCD)
  • Frequency measurement: 15 Hz - 1000 Hz
  • Direct display without pushbutton operation (high-resistance test)
  • Load connection via pushbutton (low-resistance test)
  • deliberate triggering of the FI circuit-breaker
  • Vibration alarm in the test handle
  • Measuring point and display lighting
  • Protection class IP 65 (dust-proof/ splash-water protected)
  • robust housing design with rubberized grip
  • tested and approved according to DIN EN 61243-3, VDE 0682-401 Overvoltage category CAT IV 600 V, CAT III 1000 V

Scope of delivery

  • 2 x 1.5 V micro batteries (LR03/ AAA)
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.