• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning IT 105 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0105

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation tester IT 105

  • 'ISO calibrated' text in black script on white background.

Technical specifications

  • Graphic display (illuminated)
  • Measurement range of low-ohm resistance: 0.15 Ω - 199 Ω
  • Test current 200 mA
  • TEST VOLTAGE 250 V/500 V/1000 V.
  • Measuring range of line impedance: 0.2 Ω - 1999 Ω
  • Measurement range loop impedance: 0.2 Ω - 1999 Ω
  • Short-circuit current: Up to 26 kA
  • FI test (RCD): Type AC, A.
  • Measurement range voltage 1 V - 440 V
  • Measurement range frequency: 45 Hz - 65 Hz.
Product type

Electrical tester

DAkkS standards

Dim

(L x W x H) 235 x 132 x 230 mm

Weight

1.5 kg

Reading range (VDE)

Wave impedance

Loop impedance

Insulation resistance

Voltage

Resistance

Frequency

DIN standard

DIN IEC 60364

Display type

Digital (LCD)

Width

132 mm

Height

230 mm

Length

235 mm

Test procedure

automated

Voltage supply

Battery

Type

IT 105

VDE standard

0100

0105

Features

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 2347031 Benning IT 105 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0105

User & Safety Instructions

User & Safety Instructions 2347031 Benning IT 105 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0105

Information

Information 2347031 Benning IT 105 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0105

Description

Safety tests on electrical systems after installation, modification or as regular repeat tests can be carried out simply and rationally with Benning IT 105.

This text is machine translated.

Features

  • Extra large graphic display (95 x 55 mm) with background lighting
  • Probe tip with TEST button for starting the measurement
  • AUTO start function for low-ohm, loop and line impedance measurement
  • LOCK function (continuous measurement) of the insulation resistance
  • Compensation (zero adjustment) of the measuring leads up to 10 Ω.

Scope of delivery

  • Hard case
  • Test probe with TEST button
  • Test probe/alligator clip set
  • Test lead with safety plug
  • Shoulder strap
  • 6 mignon batteries
  • User manual
  • ISO calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.