• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning IT 115 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0105

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRUE RMS installation tester BENNING IT 115 DAkkS-calibrated

  • Testing of electrical installations according to VDE 0100/0105 and IEC 60364
  • Easy to use for rational tests
  • Help function with connection diagram
  • Graphics display with background lighting
  • Power supply via 6 NiMH AA rechargeable batteries
  • Battery charging function is integrated into the device.
  • All measuring functions directly via rotary switch abwahlbar
  • Measurement results with unique good/bad display via green/red LED on the test device
  • Low-ohm resistance of protective conductor and equipotential bonding conductor connections (test current 200 mA with polarity reversal)
  • Insulation resistance with a test voltage of 50V/100V / 250V / 500V / 1000 V
  • Line impedance (L-N/L) with voltage drop and short-circuit current
  • Loop impedance (L-PE) without FI/RCD and short-circuit current
  • Testing of FI/RCD protection Switch, Standard and delayed (S), type AC, A and F with auto-test, contact voltage, tripping time and the tripping current (ramp test)
  • TRUE-RMS voltage and frequency measurement up to 550 V
  • Check rotating field direction in rotary current grids
  • Earthing measurement with 3-wire method (optionally via earthing set)
  • Supplied with padded carrying bag with shoulder strap, 6 x 1.5 V NiMH rechargeable batteries (AA), test line for earthing contact socket-outlet, Universal 3-conductor test lead, test-tips/alligator clip set, charging cable and calibration certificate
  • 'ISO calibrated' text in black script on white background.

Technical specifications

  • Graphic display (illuminated)
  • Measurement range ohm resistance: 0.01 Ω - 2000 Ω
  • Test current 200 mA
  • Test voltage: 50 V/100 V / 250V / 500V / 1000 V
  • Measuring range cable impedance: 0.01 Ω - 10 kΩ
  • Measuring range loop impedance: 0.01 Ω - 10 K
  • Short circuit current: 0.01 A - 200 kA
  • FI-test (RCD): Type AC, A F
  • Measuring range 1 V - 550 V (TRUE RMS)
  • Frequency measuring range: 0 Hz - 500 Hz (TRUE RMS)
  • Earthing (optionally via earthing set)
Product type

Electrical tester

DAkkS standards

Dim

(L x W x H) 115 x 103 x 230 mm

Weight

1.5 kg

Reading range (VDE)

Wave impedance

Loop impedance

Insulation resistance

Earth leakage resistance

Voltage

Current

Resistance

Frequency

DIN standard

DIN IEC 60364

Display type

Digital (LCD)

Width

103 mm

Height

230 mm

Length

115 mm

Test procedure

automated

Voltage supply

Rechargeable

Type

IT 115

VDE standard

0100

0105

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574083 Benning IT 115 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0105

User & Safety Instructions 1574083 Benning IT 115 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0105

Information

Information 1574083 Benning IT 115 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0105

Description

BENNING IT 115 TRUE RMS installation tester-Top in price and performance. Technical safety testing of electrical installations according to the construction, change according to DIN VDE 0100-600 or as a regular periodic testing according to DIN VDE 0105-100 can be carried out with the BENNING IT 115 simply and rationally. The measurement functions are arranged clearly and can be selected via rotary switch. In addition to the Testing of FI/RCD protection switch Type AC, A and F with display of the contact voltage, tripping time and the tripping current (ramp method), enables the test device the measurement of low-ohm/insulation resistance, line impedance with voltage drop, loop impedance (with/without RCD tripping), as well as the measurement of rotating field, voltage and frequency. The measurement result is with clearer good/bad display via green/red LED on the test device is visible. The large display of (illuminated) are the measurement result and the test parameters are displayed. A good/bad display is also has green/red LED rows on the test device. Via the graphic display, the help function with connection diagram can be selected. The power is supplied via 6 NiMH AA rechargeable batteries, which can be loaded directly in the test device. The supply takes place inclusive padded protective case with strap, Test cable for earthing contact socket-outlet, Universal 3-conductor test lead, test-tips/alligator clip set, charger, 6 AA batteries and calibration certificate.

This text is machine translated.

Features

  • Testing of electrical installations according to VDE 0100/0105 and IEC 60364
  • Easy to use for rational tests
  • Help function with connection diagram
  • Graphics display with background lighting
  • Power supply via 6 NiMH AA rechargeable batteries
  • Battery charging function is integrated into the device.
  • All measuring functions directly via rotary switch abwahlbar
  • Measurement results with unique good/bad display via green/red LED on the test device.

Scope of delivery

  • 1x soft carrying case
  • 1 x test cable with safety plug
  • 1 x Universal 3-conductor test lead (black, blue, green)
  • 1x probe tip set (black, blue, green)
  • 1x alligator clip set (black, blue, green)
  • 1x carrying strap
  • 6 x NiMH batteries, Size AA
  • 1x charger
  • 1x CD-ROM with user manual and quick start guide in PDF format.
  • 1 x Quick Start Guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.