• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning IT 130 + CM P1 VDE tester

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRMS Installation Tester Benning IT 130+ Digital clamp-on ammeter CM P1

  • Low-ohm resistance, continuity, insulation resistance, line impedance, loop impedance
  • Testing of FI/RCD protection switch standard and delayed (S), type AC, A, F, B, B+
  • TRUE RMS voltage, frequency, rotary field, only error leakage current in the IT system
  • Measured value memory via 4 levels (object, Block, Fuse, measuring point) for 1800 measurements
  • Upload of plant structures and download of the measurement values.
  • Bi-directional interfaces (USB/RS232)

Technical specifications

Product type

VDE tester

Manufacturer's standards (no certificate)

Interfaces

USB

RS232

Reading range (VDE)

Wave impedance

Resistance

DIN standard

DIN VDE 0105

DIN VDE 0100

Display type

LCD

Graphic LCD

Test procedure

automated

Voltage supply

Rechargeable

Memory (space)

1800

Memory

Yes

Type

IT 130 + CM P1

Features

incl. software

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140952 Benning IT 130 + CM P1 VDE tester

User & Safety Instructions 2140952 Benning IT 130 + CM P1 VDE tester

Information

Information 2140952 Benning IT 130 + CM P1 VDE tester

Information 2140952 Benning IT 130 + CM P1 VDE tester

Description

Technical safety testing of electrical equipment after installation, modification or as a regular re-examination in accordance with VDE 0100/ 0105 and IEC 60364 can be carried out with the BENNING IT 130 simply and rationally. In addition, the FI/RCD protection Switch, Standard and delayed (S) of the type AC, A, F, B, B+ with auto test, touch voltage, trigger time and release current (ramp test) has to be checked.

Minimum dimensions at maximum security, this is offered by the CM P1 by Benning.

This text is machine translated.

Features

  • Installation tester IT 130:
  • For the testing of electric systems according to DIN VDE 0100-600 and DIN VDE 0105-100, including Testing of FI/RCD protection switch Type B/B+
  • Facilities: illuminated graphic display with help function and connection diagram
  • Measurement function can be selected directly via rotary switch
  • Rotary field
  • The first error leakage current in the IT system
  • Measurement results with symbols for passed/not passed
  • Measured value memory via 4 levels (object, Block, Fuse, measuring point)
  • Integrated real-time clock
  • Upload of plant structures, download of the measurement values.
  • Bi-directional USB/RS 232 interface
  • Green/Red LED for good/bad display on the test device/Commander test tip
  • Commander probe tip with test/MEMORY button, LED measuring point lighting
  • Software for easy reading download, logging (Test Report/ZVEH test protocol), creation and transmission (upload) of plant structures for BENNING IT 130
  • Online voltage monitor
  • Optional: Earthing, current, luminosity measurement.
  • Technical data: Display: LCD graphic display
  • Measurement range - low resistance 0.01 Ohm - 2 kOhm
  • Test current 200 mA
  • Reading range - Insulation resistance: 10 kOhm - 1 GOhm
  • Test voltage 50/100/250/500/1000 V
  • Measuring range line (L-N/L) and loop impedance measurement (L-PE): 0.01 Ohm - 10 kOhm
  • Measuring range Short circuit current: 0.01 A - 200 kA
  • FI/RCD testing type AC/A/F, B/B+: tripping time, tripping current (ramp), contact voltage, auto test
  • Voltage reading range: 1 - 550 V AC/DC TRMS
  • Frequency measuring range: 0 - 500 Hz
  • Measured value memory: 1800 Results
  • Power supply: 6 AA-size NiMH batteries
  • Digital clamp-on ammeter CM P1:
  • Precise measurement of load currents up to 400 A
  • The highest resolution of 10 mA in 40.00 A Range
  • Inrush current measurement in the 40A range of motors and lighting systems
  • Low-pass filter (LPF, approx. 160 Hz) for suppression of high-frequency impulses to synchronised motor drives
  • Volt sensor (NCV) for contactless detection of the phase voltage (Buzzer / LCD)
  • Backlit LC display
  • Memory function HOLD, INRUSH, LPF

Scope of delivery

  • Bag
  • PC software
  • USB-/RS 232 cable
  • Switchable Commander test tip
  • Testing cable with safety contact plug
  • Universal testing cable
  • 3x probes / alligator clips
  • Charger with battery
  • User manual
  • Digital clamp-on ammeter CM P1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.