• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning IT 200 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100-600, 0105-100

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Low ohm testing: 0.01 Ω - 2000 ΩInsulation resistance (50/100/250/500/1000 V) 10 kΩ - 1000 MΩCable impedance 0.01 Ω - 10 kΩVoltage drop 0.1% - 100%Loop impedance 0.01 Ω - 10 kΩShort circuit current: 0.01 A - 200 kAContinuity 7 mAVoltage 1 V - 550 V.
Product type

Electrical tester

DAkkS standards

Reading category

CAT III 600 V

CAT IV 300 V

Interfaces

USB

RS232

Dim

(L x W x H) 252 x 111 x 165 mm

Weight

1.6 kg

Reading range (VDE)

Wave impedance

Loop impedance

Insulation resistance

Voltage

Frequency

Current

DIN standard

DIN EN 50110

DIN IEC 60364-6

Display type

Digital

Width

111 mm

Height

165 mm

Length

252 mm

Test procedure

automated

Voltage supply

Rechargeable

Memory

Yes

Type

IT 200

VDE standard

0100-600

0105-100

Features

built-in colour touchscreen

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 2743208 Benning IT 200 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100-600, 0105-100

Security datasheet

Security datasheet 2743208 Benning IT 200 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100-600, 0105-100

Description

Auto Sequence® installation tester for testing electrical systems according to DIN VDE 0100-600 (IEC 60364-6) and DIN VDE 0105-100 (EN 50110), incl. Testing of FI/ RCD-protection switch type B/ B+ (all-current sensitive) and type AC, A, F (mixed frequencies) as well as testing of EV-charging stations (wall boxes) according to VDE 0122-1 (DIN EN/ IEC 61851-1) of the charging mode 3. Further measurements on optional accessories, such as TRUE RMS current, power and harmonics via current clamp adapter Benning CC 4-1 (044166) / Benning CC 4-2 (044167), earthing resistance using a 3-wire method via Benning earthing set (044113) or 2-clamp meter adapter Benning CC 4-1 (044166) / Benning CC 4-2 (044167), Illumination via Benning Luxmeter type B (044111) as well as the testing of EV charging stations (wall boxes) via the test adapter Benning EV 3-2 (044169) are possible. Especially for the testing of EV charging stations (Wallboxes) specially tuned Auto Sequences® and documentation are set up. The device is operated simply via the 4.3" color touch display and push-buttons. Many functions supplement the operating possibilities, like individual tests and pre-programmed auto-sequence® measurements, order manager for managing test orders, the creation of complex system structures, free firmware-up¬¬updates as well as a powerful 4400 mAh Li-ion battery pack.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.