• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning PV 125 PV tester

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,865.00 / piece)
€ 2,865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Benning PV 125 PV tester

  • PV installation tester. 1500 V, 25 A, measurement memory, Bluetooth, OTA

Technical specifications

  • Compensation of the test lead resistance: Manually
  • Max. Voltage of measuring circuit category 1500 V
  • Solar irradiation measurement: No.
  • Measured value memory: Yes
  • Polarity check: Yes
  • Temperature measurement: No.
Product type

PV tester

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Dim

(W x H) 115 mm x 265 mm

Weight

1 kg

Width

115 mm

Height

265 mm

Interfaces

Bluetooth®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3730910 Benning PV 125 PV tester

User & Safety Instructions

User & Safety Instructions 3730910 Benning PV 125 PV tester

Description

Benning PV 125 PV installation tester.
Suitable for solar energy companies (initial start-up, periodic testing, error search), photovoltaic experts as well as service, cleaning and maintenance teams. PV installation tester for standard installation and periodic testing of mains voltage-coupled PV systems up to 1500 V according to VDE 0126-23-1 (DIN EN 62446-1) and VDE 0126-23-2 (DIN EN 62446-2) with testing method 1. Powerful - 1500 V (Uo / c), 25 A (Is / c) and RISO measurement.

Easy to use for quick and reliable testing. Automatic test sequences and manual individual measurements for the effective fault analysis.
Internal measured value memory for 1000 automatic measurements divided by a comfortable memory organization via object (10), inverter (10) and string (20). Performance optimized for modern PV modules of the latest cell technology. Open circuit voltage (Uoc) up to 1500 V DC with automatic voltage display and warning in case of polarity reversal. Powerful PV generators with high capacities can reduce the maximum values of the measurable open-circuit voltage of the device. In case of too high short-circuit currents, the device protects itself against overload and refuses to measure. Short circuit current (Is/c) up to 25 A DC, insulation resistance (Riso) with test voltage 250 V, 11001235 V, 1000 V, 1500 V to 999 MOhm, protective conductor resistance (RPE) with test current: ± 200 mA DC to 199 Ohm, operational test of the PV string by current measurement up to 400 A and DC power measurement up to 600 kW (optional Benning CM 3-PV, 500, and Y-adapter, 11005075), voltage measurement up to 440 V AC/DC, display of solar radiation (W/m2) and storage of the PV module/ambient temperature by coupling with optional irradiation and temperature measuring device Benning SUN 3 (11001143).
Intuitive operation via 3.5 inch color display, navigation and color function keys, data exchange and firmware updates with all common operating systems (Windows, Mac, Android and iOS), data transfer via Bluetooth BLE 5.0 to the mobile device with connection to the BTEC APP, free cloud access with basic scope for documentation and other optional features, firmware update via over the air (OTA), Powerful Li-ion battery pack with charging tray, measurement data with date and time stamp, risk measurement result with good/bad display, LoRa wireless technology for a long range (approx. 150 m at free sight) to the optional Benning SUN 3 (11001143), adjustable power-off time (APO).

This text is machine translated.

Scope of delivery

  • Includes bag
  • PV-testing leads set MC4 compatible (yellow/black)
  • 4 mm test lead set with probe tip and alligator clip (yellow/black/red)
  • Li-Ion rechargeable battery (11.55 V, 2930 mAh)
  • Charging cradle.

More interesting products

(*All information is plus legal VAT)