
Highlights & Details
VDE 0701-0702 device tester ST 725
- Measured value memory for 999 measurements
- Data download via USB
- Testing FI/RCD circuit breaker
- Testing 3-phase devices
- With battery and mains operation
Technical specifications
- Protective earthing conductor resistance (200 mA test current polarity reversal)
- Insulation resistance (250/500 V Test voltage), ISO-test voltage can be reduced to 250 V for devices with discharge
- Protective earthing conductor/touch current with mains mode (difference method / direct measurement)/battery mode (spare leakage current procedure)
- Testing FI/RCD circuit breaker (30 mA) with measurement of release time
- Mains voltage measurement via safety plug
- Testing 3-phase devices (with optional measuring adapters) under functional conditions
- Product type
Equipment tester
ISO standards
- Reading category
CAT II 300 V
- Interfaces
USB
- Dim
(L x W x H) 55 x 115 x 270 mm
- Weight
950 g
IP40
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Leakage current
Earth leakage current
Touch voltage
Voltage
- DIN standard
DIN EN 62638
- Display type
Digital (LCD)
- Width
115 mm
- Height
270 mm
- Length
55 mm
- Test procedure
automated
- Voltage supply
Battery
230 V/AC
- Memory (space)
999
- Memory
Yes
- Type
ST 725
- VDE standard
0701-0702
- Features
RCD/FI testing
- Display (details)
LCD
- Interfaces
USB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1411709 Benning ST 725 Equipment tester Calibrated to (ISO standards) VDE standard 0701-0702
Information
Information 1411709 Benning ST 725 Equipment tester Calibrated to (ISO standards) VDE standard 0701-0702
Description
This text is machine translated.
Features
- Measured value memory for 999 test objects, read out via Micro-USB interface
- Integrated real-time clock for the storage of the measured values with date of test
- Limiting values pre-set according to VDE-standard
- Automatic test sequences for devices of Class I, II (III), low heat device conductors and cord reel with good / bad rating.
Scope of delivery
- 6 batteries (type AA)
- Bag
- Test lead with grip clip
- Power supply cable
- Cold unit lead
- Micro USB cable
- Software CD
- User manual.
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















