• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning ST 755+ Equipment tester Calibrated to (ISO standards)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Equipment tester

ISO standards

Reading category

CAT II 300 V

Interfaces

USB

Bluetooth®

LAN

Wi-Fi (802.11b/g)

SD slot

Mini USB

Dim

(L x W x H) 405 x 330 x 165 mm

IP67

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Earth leakage current

Touch voltage

Voltage

Current

Power

Apparent power

DIN standard

DIN EN 62638

DIN EN 62353

Display type

Digital (LCD)

Width

330 mm

Height

165 mm

Length

405 mm

Test procedure

automated

manual

Voltage supply

Mains

Memory

Yes

Type

ST 755+

Features

built-in colour touchscreen

incl. case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742699 Benning ST 755+ Equipment tester Calibrated to (ISO standards)

Description

0

This text is machine translated.