• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BenQ BL2490C LCD EEC D (A - G) 60.5 cm (23.8 inch) 16:9 5 ms

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

BenQ BL2490C LCD

  • Screen size 60.5 cm (23.8 inch) Full HD, Response time: 5 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LCD
  • Contrast ratio 1500:1
  • Pixel density: 93 ppi
  • Market Positioning: Business
  • HDMI version 1.4
  • Tilt angle range -5 - 20°
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Screen size diagonal (cm)

61 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Touchscreen (display)

No

Frame rate

144 Hz

Response time

5 ms

Brightness

250 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Audio power (max.)

4 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

540 mm

Height

410 mm

Depth

207 mm

Weight

3.5 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 540 x 410 x 207 mm

Display size

24 inch - 29 inch

Display resolution mode

Full HD

D (A - G)

Display

60.5 cm (23.8 inch)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

20 W

Bluetooth

No

Device depth (without stand)

64 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Height (without base)

328 mm

Type

internal

100 x 100 mm

Wi-Fi

No

UKCA

not relevant

Number of speakers

2

Stand included

yes

Headphone out

yes

Weight (without stand)

3.06 kg

Width (without stand)

540 mm

Wall mountable

yes

VESA mounting

yes

NVIDIA G-SYNC

no

Built-in USB hub

no

Number of upstream ports

1

Built-in speaker(s)

yes

sRGB coverage (typical)

99 %

AMD FreeSync

no

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Flicker-free technology

yes

Low Blue Light technology

yes

Frameless design

no

Quick start guide

yes

Number of USB Type-C upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

14 kWh

Illuminated stand

no

HDMI

yes

LED backlight

yes

Plug and Play

yes

Built-in camera

no

Automatic brightness control

no

Tilt adjustment

yes

Power consumption (max)

30 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768434 BenQ BL2490C LCD EEC D (A - G) 60.5 cm (23.8 inch) 16:9 5 ms

Description


More focus. Less stress.


BenQ eye care triple protection technology reduces eye strain during long hours of work. The BL2490C convinces with a clear design, sharp picture quality and eye-protecting viewing comfort - for a concentrated, productive working.


Automatic eye protection for more visual comfort

BenQ eye care monitors are equipped with triple eye protection: Automatic image enhancement, low blue light and flicker-free technology. They adjust automatically and reduce loads for a permanently pleasant viewing experience.

Using the Visual Optimizer (formerly B.I.+), overstrained eyes are now a thing of the past. The integrated sensor automatically adjusts brightness and color temperature depending upon the ambient light - for a pleasant natural viewing experience at any time of the day.

BenQ's TÜV-certified Low Blue Light technology minimizes harmful blue light without compromising color fidelity. The adjustable blue-light reduction enables an optimum coordination between visual comfort and authentic color display.

Many screens flicker unnoticed and cause long-term tired eyes. BenQ's TÜV-certified flicker-free technology provides flicker-free, stable picture and relaxed viewing – all day long.


Certified eye comfort

With the TÜV Rheinland 4-star certification for eye comfort and the Eyesafe 2.0 award, the BL2490C meets the highest international standards for healthy, relaxed viewing.


Sharp picture, relaxed view

Brilliant colors, clear view from every angle – the IPS-Panel with 99% sRGB and the ultra-slim frame design of the BL2490C provide for a concentrated, pleasant working the whole day.


Clear design, smart workflow

Well designed for a tidy workplace, efficient connections and relaxed working the whole day.

This text is machine translated.

Features

  • IPS panel with 99% sRGB and color-stable display from every viewing angle.
  • USB-C for fast data transfer and versatile device compatibility.
  • Slim frame, 144 Hz and triple eye protection with visual optimizer for eye-friendly visual comfort.

Scope of delivery

  • Cable
  • Quick guide.