• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BenQ BL2491P LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort IPS LED

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BenQ BL2491P LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces: HDMI™, DisplayPort;Tiltable, VESA Mount 100 x 100 mm

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

120 Hz

Response time

1 ms

Static contrast ratio

1500 : 1

Interfaces

HDMI™

DisplayPort

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Features

Tiltable

VESA Mount 100 x 100 mm

Inclination

-5/+20

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

Display size

24 inch - 29 inch

Display type

120 Hz

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

D (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843175 BenQ BL2491P LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort IPS LED

Description

Scope of delivery

  • Cable
  • Quick guide.