• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BenQ BL2790C LCD EEC C (A - G) 68.6 cm (27 inch) 16:9 5 ms

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BenQ BL2790C LCD

  • Screen size 68.6 cm (27 inch) Full HD, Response time: 5 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LCD
  • Contrast ratio 1500:1
  • Pixel density: 82 ppi
  • Market Positioning: Business
  • HDMI version 1.4
  • Tilt angle range -5 - 20°
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Screen size diagonal (cm)

69 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Touchscreen (display)

No

Frame rate

144 Hz

Response time

5 ms

Brightness

300 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Audio power (max.)

4 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

612 mm

Height

450 mm

Depth

207 mm

Weight

4.4 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 612 x 450 x 207 mm

Display size

24 inch - 29 inch

Display resolution mode

Full HD

C (A - G)

Display

68.6 cm (27 inch)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

22 W

Bluetooth

No

Device depth (without stand)

65 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Height (without base)

368 mm

Type

internal

100 x 100 mm

Wi-Fi

No

UKCA

yes

Number of speakers

2

Headphone out

yes

Weight (without stand)

3.96 kg

Width (without stand)

612 mm

Wall mountable

yes

VESA mounting

yes

NVIDIA G-SYNC

no

Built-in USB hub

no

Built-in speaker(s)

yes

sRGB coverage (typical)

99 %

AMD FreeSync

no

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Flicker-free technology

yes

Low Blue Light technology

yes

Frameless design

no

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

12 kWh

Illuminated stand

no

HDMI

yes

LED backlight

yes

Plug and Play

yes

Built-in camera

no

Automatic brightness control

no

Tilt adjustment

yes

Power consumption (max)

36 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768436 BenQ BL2790C LCD EEC C (A - G) 68.6 cm (27 inch) 16:9 5 ms

Description


More focus. Less stress.


With the BenQ Eye-Care triple protection (triple eye protection) you work without any problems on the eyes. The BL2790C convinces with a clear design and pin-sharp picture quality.


Automatically adapted. Noticeable for the eyes.

With BenQ Eye-Care monitors you do not need to make any complicated settings. Triple eye protection with image optimization (Visual Optimizer), Low Blue Light and Flicker-free technology automatically provides relaxed, eye-protecting viewing the whole day.

Visual Optimizer (formerly B.I.+) automatically provides for pleasant viewing. The integrated sensor adjusts brightness and color hue automatically to your environment - for a natural, eye-friendly image all day.

With the Visual Optimizer button (V.O.) you can easily adjust brightness and color temperature individually – for optimum visual comfort in every situation.

BenQ's TÜV-certified Low Blue Light technology protects your eyes during long working days - without yellowing of the image. Adjust the intensity flexibly and enjoy natural colors with maximum viewing comfort.

Even screens that look stable at first glance can flicker imperceptibly - however noticeable to the eyes. BenQ's TÜV-certified flicker-free technology ensures flicker-free, quiet images and relaxed viewing, even on long working days.


Certified eye comfort

With the TÜV Rheinland 4-star certification for eye comfort and the Eyesafe 2.0 award, the BL2790C meets the highest international standards for healthy, relaxed viewing.


Lively colors, relaxed working

Brilliant colors, clear view from every angle – the IPS-Panel with 99% sRGB and the ultra-slim frame design of the BL2790C provide for a concentrated, pleasant working the whole day.


Sleek design, efficient workflow

Minimalistic design for more order, easy connections and relaxed working the whole day.

This text is machine translated.

Features

  • IPS panel with 99% sRGB and color-stable display from every viewing angle.
  • USB-C for fast data transfer and versatile device compatibility.
  • Slim frame, 144 Hz and triple eye protection with visual optimizer for eye-friendly visual comfort.

Scope of delivery

  • Cable
  • Quick guide.